Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEU-FM1V680Copy
Order Code2982050
Technical Datasheet
Capacitance68µF
Capacitor TerminalsRadial Leaded
Product Length-
Product Height11.2mm
Operating Temperature Max105°C
Alternatives for EEU-FM1V680
1 Product Found
Technical Specifications
Capacitance
68µF
Product Length
-
Operating Temperature Max
105°C
Capacitor Terminals
Radial Leaded
Product Height
11.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
