Print Page
10 In Stock
2,500 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.120 (CNY26.1256) |
| 10+ | CNY15.580 (CNY17.6054) |
| 50+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.510 (CNY14.1363) |
| 200+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.680 (CNY12.0684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.12 (CNY26.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZV1J470VCopy
Manufacturer Standard Lead Time69 weeks
Order Code4846985
Product RangeZV Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature2300 hours @ 135 °C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZV Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
63V
ESR
0.022ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZV Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2300 hours @ 135 °C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

