Print Page
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.140 (CNY29.5382) |
| 10+ | CNY17.610 (CNY19.8993) |
| 25+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.140 (CNY15.9782) |
| 100+ | CNY13.090 (CNY14.7917) |
| 250+ | CNY12.070 (CNY13.6391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.14 (CNY29.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZU1E561PCopy
Manufacturer Standard Lead Time69 weeks
Order Code4846983
Product RangeZU Series
Technical Datasheet
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.008ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.5mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZU Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(DC)
25V
ESR
0.008ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZU Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
16.5mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

