Print Page
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.890 (CNY20.2157) |
| 10+ | CNY11.790 (CNY13.3227) |
| 50+ | CNY9.250 (CNY10.4525) |
| 100+ | CNY8.440 (CNY9.5372) |
| 200+ | CNY8.280 (CNY9.3564) |
| 500+ | CNY8.110 (CNY9.1643) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.89 (CNY20.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZT1E221PCopy
Manufacturer Standard Lead Time68 weeks
Order Code4846980
Product RangeZT Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZT Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.022ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZT Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

