Print Page
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY10.580 (CNY11.9554) |
| 200+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.260 (CNY10.4638) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZE1V271VCopy
Manufacturer Standard Lead Time69 weeks
Order Code4846970
Product RangeZE Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 145°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Product RangeZE Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(DC)
35V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 145°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
145°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

