Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.240 (CNY8.1812) |
| 250+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.030 (CNY6.8139) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.540 (CNY6.2602) |
| 5000+ | CNY5.430 (CNY6.1359) |
| 10000+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1H220VCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3254465
Re-Reel3345911RL
Cut Tape3345911
Product RangeZC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.08ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZC series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. This series takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Vibration-proof product
- High temperature lead-free reflow
- Endurance: 4000h at 125°C (high temperature / long life)
- Low ESR and high ripple current (over 85% lower ESR than V-TP)
- High-withstand voltage
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- AEC-Q200 compliance ensures strict quality control standards are being enforced
- Extremely high endurance ratings
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
ESR
0.08ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
6.1mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039

