Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.590 | CNY18.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY13.180 (CNY14.8934) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.920 (CNY11.2096) |
| 200+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.840 (CNY9.9892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1H101VCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2917969RL
Cut Tape2917969
Product RangeZC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEHZC1H101V is a Hybrid ZC series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. ZC series takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Vibration-proof product, high temperature lead-free reflow
- Endurance: 4000h at 125°C (high temperature / long life)
- Low ESR and high ripple current (over 85% lower ESR than V-TP)
- High-withstand voltage, AEC-Q200 compliant
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- Surface mount type (vertical mount style)
- 50V rated voltage, 100µF capacitance, 20% capacitance tolerance
- 4000h endurance
- Category temperature range from –55 to +125°C, 10mm body diameter, 10.5mm body length
- 1600mA rated ripple current, 28mohm ESR, 50µA leakage current
Technical Specifications
Capacitance
100µF
Voltage(DC)
50V
ESR
0.028ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796

