Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.760 | CNY17.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.390 (CNY9.4807) |
| 200+ | CNY7.550 (CNY8.5315) |
| 500+ | CNY6.700 (CNY7.571) |
Product Information
Product Overview
ZA series high temperature lead-free reflow surface mount type conductive polymer hybrid aluminium electrolytic capacitors. Equivalent to conductive polymer type aluminium electrolytic capacitor (there are little characteristics change by temperature and frequency). These hybrid capacitor series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Endurance of 10000h at 105°C
- Low ESR and high ripple current (70% over, lower ESR than current V-FP)
- AEC-Q200 compliant
- Downsizing and weight reduction
- Open up valuable board space
Technical Specifications
47µF
80V
0.036ohm
10mm
-
-55°C
ZA Series
No SVHC (04-Feb-2026)
± 20%
Radial Can - SMD
10000 hours @ 105°C
-
10.2mm
105°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

