Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY5.520 (CNY6.2376) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.060 (CNY5.7178) |
| 5000+ | CNY4.960 (CNY5.6048) |
| 10000+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1J100VCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3254454
Re-Reel3345909RL
Cut Tape3345909
Product RangeZA Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.12ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEH-ZA series V type is a hybrid surface mount aluminium electrolytic capacitor features Vibration-Proof parts. This hybrid capacitor Series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- AEC-Q200 compliant
- Endurance of 10000h at 105°C
- Equivalent to conductive polymer type aluminium electrolytic capacitor
- Temperature range from -55°C to + 105°C
- High temperature lead-free reflow
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.12ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
6.1mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

