Print Page
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.800 (CNY8.814) |
| 50+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.400 (CNY4.972) |
| 250+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.100 (CNY3.503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.80 (CNY8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1E220RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4846954
Product RangeZA Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.08ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter5mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.08ohm
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

