Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEHAZSJ181UBCopy
Manufacturer Standard Lead Time69 weeks
Order Code4846952
Product RangeZSU-A Series
Your Part Number
876 In Stock
Need more?
876 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.690 (CNY26.7697) |
| 10+ | CNY15.960 (CNY18.0348) |
| 50+ | CNY13.960 (CNY15.7748) |
| 100+ | CNY12.810 (CNY14.4753) |
| 200+ | CNY11.870 (CNY13.4131) |
| 500+ | CNY10.940 (CNY12.3622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.69 (CNY26.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZSJ181UBCopy
Manufacturer Standard Lead Time69 weeks
Order Code4846952
Product RangeZSU-A Series
Technical Datasheet
Capacitance180µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.015ohm
Lifetime @ Temperature2300 hours @ 135 °C
Product Diameter10mm
Product Length-
Product Width-
Product Height15.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZSU-A Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Voltage(DC)
63V
ESR
0.015ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZSU-A Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2300 hours @ 135 °C
Product Length
-
Product Height
15.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
