Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEHAZF1E151BCopy
Manufacturer Standard Lead Time75 weeks
Order Code3586341
Product RangeZF-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.850 (CNY5.4805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZF1E151BCopy
Manufacturer Standard Lead Time75 weeks
Order Code3586341
Product RangeZF-A Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.027ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeZF-A Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ZF series A type conductive polymer hybrid aluminium electrolytic capacitor
- Radial lead type
- Endurance of 1000h at 150°C (high temperature)
- AEC-Q200 compliant
- High temperature compared with ZC series
- High withstand voltage (to 63V), Low LC (0.01CV)
- Equivalent to conductive polymer type aluminium electrolytic capacitor
- Compatible with taping products for automatic insertion
- Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
- Suitable for automotive equipment/base stations which need compact and high reliability components
Technical Specifications
Capacitance
150µF
Voltage(DC)
25V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZF-A Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
