Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEH-AZSJ121UBCopy
Manufacturer Standard Lead Time15 weeks
Order Code3771954
Product RangeZSU-A Series
Your Part Number
835 In Stock
Need more?
835 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.460 (CNY7.2998) |
| 2000+ | CNY6.330 (CNY7.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEH-AZSJ121UBCopy
Manufacturer Standard Lead Time15 weeks
Order Code3771954
Product RangeZSU-A Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.019ohm
Lifetime @ Temperature4000 hours @ 125C
Product Diameter10mm
Product Length-
Product Width-
Product Height11.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZSU-A Series
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
120µF
Voltage(DC)
63V
ESR
0.019ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZSU-A Series
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125C
Product Length
-
Product Height
11.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
