Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFTX0E391RE Polymer Aluminium Electrolytic Capacitor, 390 µF, 2.5 V, 2917 [7343 Metric], 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0E391RECopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292827RL
Cut Tape4292827
Product RangeSP-Cap TX Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.310 | CNY116.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY15.050 (CNY17.0065) |
| 250+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1500+ | CNY9.630 (CNY10.8819) |
| 3500+ | CNY8.980 (CNY10.1474) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0E391RECopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292827RL
Cut Tape4292827
Product RangeSP-Cap TX Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature5500 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeSP-Cap TX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap TX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
