Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFTX0E391RC Polymer Aluminium Electrolytic Capacitor, 390 µF, 2.5 V, 2917 [7343 Metric], 4500 µohm](https://www.element14.cn/productimages/standard/en_GB/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0E391RCCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4292826RL
Cut Tape4292826
Product RangeSP-Cap TX Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.420 | CNY137.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.420 (CNY30.9846) |
| 50+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY14.100 (CNY15.933) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1500+ | CNY11.780 (CNY13.3114) |
| 3500+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0E391RCCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4292826RL
Cut Tape4292826
Product RangeSP-Cap TX Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature5500 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeSP-Cap TX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap TX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
