Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFSX0E471XE Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 6000 µohm](https://www.element14.cn/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0E471XECopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2358325RL
Cut Tape2358325
Product RangeSP-Cap SX Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.880 | CNY109.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.880 (CNY24.7244) |
| 50+ | CNY12.730 (CNY14.3849) |
| 250+ | CNY11.730 (CNY13.2549) |
| 500+ | CNY9.800 (CNY11.074) |
| 1500+ | CNY9.250 (CNY10.4525) |
| 3500+ | CNY7.680 (CNY8.6784) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0E471XECopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2358325RL
Cut Tape2358325
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR6000µohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current7.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEFSX0E471XE is an EEF-SX series specialty polymer aluminium capacitor (SP-Cap). The EEF-SX series SP-Cap offers lower ESR and higher capacitance at the same case size than conventional products.
- Excellent noise-absorbing characteristics
- High ripple current, surface mount type
- 470uF capacitance, ±20% capacitance tolerance
- 2917 (7343 metric) capacitor case / package
- 2000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C
- 1.9mm product height
- 7.3mm product length, 4.3mm product width
- 7.5A ripple current
- 2.5VDC voltage rating
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
7.5A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
6000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap SX Series
Alternatives for EEFSX0E471XE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
