Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFLX0E471R4 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.0045 ohm](https://www.element14.cn/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0E471R4Copy
Order Code4846942
Product RangeSP-Cap LX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY5.820 (CNY6.5766) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1500+ | CNY4.450 (CNY5.0285) |
| 3500+ | CNY4.050 (CNY4.5765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.20 (CNY46.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0E471R4Copy
Order Code4846942
Product RangeSP-Cap LX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.0045ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap LX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.0045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap LX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
