Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFLX0D331R4 Polymer Aluminium Electrolytic Capacitor, 330 µF, 2 V, 2917 [7343 Metric], 4500 µohm](https://www.element14.cn/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D331R4Copy
Order Code4846938
Product RangeSP-Cap LX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.870 (CNY6.6331) |
| 50+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.400 (CNY3.842) |
| 1500+ | CNY3.170 (CNY3.5821) |
| 3500+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.35 (CNY33.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D331R4Copy
Order Code4846938
Product RangeSP-Cap LX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap LX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap LX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
