Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D331R.Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Cut Tape1855091
Cut Tape1855091RL
Product RangeSP-Cap LX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.890 (CNY6.6557) |
| 50+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1500+ | CNY3.570 (CNY4.0341) |
| 3500+ | CNY3.020 (CNY3.4126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.45 (CNY33.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D331R.Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Cut Tape1855091
Cut Tape1855091RL
Product RangeSP-Cap LX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
ESR6000µohm
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeSP-Cap LX Series
Capacitance Tolerance± 20%
Product Diameter-
Product Height1.9mm
Ripple Current3.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
ESR
6000µohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
1.9mm
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Voltage(DC)
2V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
SP-Cap LX Series
Product Diameter
-
Ripple Current
3.5A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
