Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFKX0G221RF Polymer Aluminium Electrolytic Capacitor, 220 µF, 4 V, 2917 [7343 Metric], 0.015 ohm](https://www.element14.cn/productimages/standard/en_GB/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0G221RFCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4292811RL
Cut Tape4292811
Product RangeSP-Cap KX Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.410 | CNY102.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.410 (CNY23.0633) |
| 50+ | CNY12.670 (CNY14.3171) |
| 250+ | CNY10.850 (CNY12.2605) |
| 500+ | CNY9.630 (CNY10.8819) |
| 1500+ | CNY8.400 (CNY9.492) |
| 3500+ | CNY7.820 (CNY8.8366) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0G221RFCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4292811RL
Cut Tape4292811
Product RangeSP-Cap KX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KX Series
Voltage(DC)
4V
ESR
0.015ohm
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
