Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFKX0E391RC Polymer Aluminium Electrolytic Capacitor, 390 µF, 2.5 V, 2917 [7343 Metric], 4500 µohm](https://www.element14.cn/productimages/standard/en_GB/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E391RCCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292808RL
Cut Tape4292808
Product RangeSP-Cap KX Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.520 | CNY117.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.520 (CNY26.5776) |
| 50+ | CNY15.200 (CNY17.176) |
| 250+ | CNY13.750 (CNY15.5375) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1500+ | CNY9.700 (CNY10.961) |
| 3500+ | CNY9.560 (CNY10.8028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E391RCCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292808RL
Cut Tape4292808
Product RangeSP-Cap KX Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KX Series
Voltage(DC)
2.5V
ESR
4500µohm
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
