Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFKX0E391RB Polymer Aluminium Electrolytic Capacitor, 390 µF, 2.5 V, 2917 [7343 Metric], 3000 µohm](https://www.element14.cn/productimages/standard/en_GB/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E391RBCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292806RL
Cut Tape4292806
Product RangeSP-Cap KX Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY28.490 | CNY142.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY28.490 (CNY32.1937) |
| 50+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY13.610 (CNY15.3793) |
| 1500+ | CNY12.350 (CNY13.9555) |
| 3500+ | CNY12.110 (CNY13.6843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E391RBCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4292806RL
Cut Tape4292806
Product RangeSP-Cap KX Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KX Series
Voltage(DC)
2.5V
ESR
3000µohm
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
