Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFKX0E331RE Polymer Aluminium Electrolytic Capacitor, 330 µF, 2.5 V, 2917 [7343 Metric], 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/3972590-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E331RECopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3972593RL
Cut Tape3972593
Product RangeSP-Cap KX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 95 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY24.460 | CNY122.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.460 (CNY27.6398) |
| 50+ | CNY13.950 (CNY15.7635) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY10.900 (CNY12.317) |
| 1500+ | CNY10.290 (CNY11.6277) |
| 3500+ | CNY8.920 (CNY10.0796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0E331RECopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3972593RL
Cut Tape3972593
Product RangeSP-Cap KX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature5500 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
