Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFJX0J121RF Polymer Aluminium Electrolytic Capacitor, 120 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm](https://www.element14.cn/productimages/standard/en_GB/3972523-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0J121RFCopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3972526RL
Cut Tape3972526
Product RangeSP-Cap JX Series
Your Part Number
5 In Stock
7,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY25.930 | CNY129.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.930 (CNY29.3009) |
| 50+ | CNY15.220 (CNY17.1986) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1500+ | CNY11.420 (CNY12.9046) |
| 3500+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0J121RFCopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3972526RL
Cut Tape3972526
Product RangeSP-Cap JX Series
Technical Datasheet
Capacitance120µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap JX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap JX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
