Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFJX0D331RE Polymer Aluminium Electrolytic Capacitor, 330 µF, 2 V, 2917 [7343 Metric], 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/3924460-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0D331RECopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3924460RL
Cut Tape3924460
Product RangeSP-Cap JX Series
Your Part Number
1,855 In Stock
Need more?
1,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.220 | CNY101.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.220 (CNY22.8486) |
| 50+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1500+ | CNY8.000 (CNY9.040) |
| 3500+ | CNY7.840 (CNY8.8592) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0D331RECopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3924460RL
Cut Tape3924460
Product RangeSP-Cap JX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap JX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Sp-Cap JX series surface mount type conductive polymer aluminium electrolytic capacitors. SP-Cap is a rectangular chip-shaped aluminium electrolytic capacitor that uses a polymer as its electrolyte. SP-Cap has several features including low ESR, low ESL, long life span, small size, low profile, and high characteristic stability.
- High temperature long life product
- 3000h endurance at 125°C
- Damp heat 85°C 85% 1000h
- Ultra-low ESR capacitor, top class in the industry
- Category temperature range from -55°C to +125°C
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap JX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
