Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX1D470R Polymer Aluminium Electrolytic Capacitor, 47 µF, 20 V, 2917 [7343 Metric], 0.04 ohm](https://www.element14.cn/productimages/standard/en_GB/3296032-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1D470RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3296033RL
Cut Tape3296033
Product RangeSP-Cap CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.050 | CNY60.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1500+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1D470RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3296033RL
Cut Tape3296033
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
