Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX0J181R Polymer Aluminium Electrolytic Capacitor, 180 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm](https://www.element14.cn/productimages/standard/en_GB/3296032-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0J181RCopy
Manufacturer Standard Lead Time98 weeks
Order Code4694532
Product RangeSP-Cap CX Series
Your Part Number
2,375 In Stock
Need more?
2,375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1500+ | CNY5.810 (CNY6.5653) |
| 3500+ | CNY4.720 (CNY5.3336) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY71.25 (CNY80.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0J181RCopy
Manufacturer Standard Lead Time98 weeks
Order Code4694532
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance180µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Standard Terminal
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
