Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX0G221XR Polymer Aluminium Electrolytic Capacitor, 220 µF, 4 V, 2917 [7343 Metric], 0.012 ohm](https://www.element14.cn/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0G221XRCopy
Order Code4846934
Product RangeSP-Cap CX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY6.910 (CNY7.8083) |
| 250+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1500+ | CNY5.280 (CNY5.9664) |
| 3500+ | CNY4.800 (CNY5.424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.90 (CNY55.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0G221XRCopy
Order Code4846934
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.012ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.6A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.6A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
