![PANASONIC EEFCS0J680R Polymer Aluminium Electrolytic Capacitor, 68 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm](https://www.element14.cn/productimages/standard/en_GB/2358260-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.010 | CNY75.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1500+ | CNY5.660 (CNY6.3958) |
| 3500+ | CNY4.800 (CNY5.424) |
Product Information
Product Overview
The CS series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
- 35VDC High voltage (maximum)
- Low profile (1mm height maximum)
- High ripple current (5600mA RMS maximum)
- 10 to 560μF Nominal capacitance range
- Low ESR
- Excellent noise-absorbent Characteristics
- Line-up of 1mm (maximum) thick low-profile products
- Low ESL type adopting three-terminal structure available
- Long life compared to general electrolytic capacitors
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control
Technical Specifications
68µF
2917 [7343 Metric]
1000 hours @ 105°C
Surface Mount
5.1A
-
-
105°C
No SVHC (04-Feb-2026)
6.3V
0.015ohm
± 20%
L-Lead
-
4.3mm
-40°C
SP-Cap CS Series
Technical Docs (2)
Alternatives for EEFCS0J680R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
