Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J102VCopy
Order Code3254402
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)63V
ESR0.068ohm
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height21.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEETP1J102V is a TP series Type 'V' (Medium-size) aluminium electrolytic capacitor. It is characterized by lower ESR at low temperature after endurance, increasing performance. This series features vibration-proof that can withstand 30G makes it ideal for strenuous environments and automotive applications.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow
- High ripple current (2 to 5 times as high as TK series)
- Capacitance is 1000µF with ±20% tolerance
- 4000 hours at 125°C endurance
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 63V
- Ripple current is 2.6A
- 21.8mm product diameter, 18mm product height
- Vibration proof product
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
1000µF
ESR
0.068ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.6A
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00887

