Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.540 | CNY15.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 5+ | CNY13.150 (CNY14.8595) |
| 10+ | CNY10.750 (CNY12.1475) |
| 25+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY8.470 (CNY9.5711) |
| 200+ | CNY6.450 (CNY7.2885) |
Product Information
Product Overview
The TK series Aluminium Electrolytic Surface Mount Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 10 to 100VDC Rated voltage range
- 47 to 4700μF Nominal capacitance range
- 2000hrs at 125°C Endurance
- High temperature, Lead-Free reflow
- Long life
- Vibration-proof product is available
- AEC-Q200 Qualified
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Lighting, Medical, Automotive
Technical Specifications
Radial Can - SMD
80V
2000 hours @ 125°C
TK Series
Solder
-
13.5mm
-40°C
AEC-Q200
No SVHC (04-Feb-2026)
47µF
0.42ohm
Polar
± 20%
12.5mm
-
250mA
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

