Print Page
1,285 In Stock
Need more?
1,285 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHD1A101APCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1714724RL
Cut Tape1714724
Product RangeHD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeHD Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height6.2mm
Ripple Current62mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HD series Type V high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 5000h at 105°C and AEC-Q200 compliant.
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
HD Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
62mA
Operating Temperature Max
105°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656

