Print Page
427 In Stock
Need more?
427 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.620 (CNY4.0906) |
| 200+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHD0J331APCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1714722RL
Cut Tape1714722
Product RangeHD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeHD Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current230mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HD series Type V high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 5000h at 105°C and AEC-Q200 compliant.
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
HD Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
230mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEHD0J331AP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

