Print Page
2,655 In Stock
Need more?
2,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.560 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.995 (CNY1.1244) |
| 2000+ | CNY0.909 (CNY1.0272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHC1V4R7RCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1714702RL
Cut Tape1714702
Product RangeHC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeHC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current15mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
HC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
4.7µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
15mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEHC1V4R7R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

