Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.070 | CNY21.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.070 (CNY23.8091) |
| 10+ | CNY14.840 (CNY16.7692) |
| 50+ | CNY12.730 (CNY14.3849) |
| 100+ | CNY11.090 (CNY12.5317) |
| 200+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.630 (CNY10.8819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFT1E102UVCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3126815RL
Cut Tape3126815
Product RangeFT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)25V
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current1.19A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FT series surface mount high temperature lead-free reflow aluminium electrolytic capacitors offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. As a result of technological advances in our foil process. The smaller case size offering helps save valuable board space and overall board design costs. This capacitors offers anti-vibration property which makes them suitable for harsh automotive and strenuous environments.
- Endurance:105°C 2000h to 5000h
- Miniaturized, low ESR (1 size smaller than series FK)
- AEC-Q200 compliant
- Vibration-proof
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1000µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
1.19A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153

