Print Page
2,500 In Stock
6,544 more incoming. You can reserve stock now
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY6.360 (CNY7.1868) |
| 200+ | CNY6.240 (CNY7.0512) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.610 (CNY6.3393) |
| 2500+ | CNY5.500 (CNY6.215) |
| 5000+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFT1E102UPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel3299866
Re-Reel2766970RL
Cut Tape2766970
Product RangeFT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)25V
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current1.19A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEEFT1E102UP is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow and standard product type
- Miniaturized, low ESR (1 size smaller than series FK)
- Higher capacitance as a result of new Foil Technology
- Capacitance is 1000µF with ±20% tolerance
- 500 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 25V
- Ripple current is 1.19A
- 10.2mm product diameter, 10mm product height
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
1000µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
1.19A
Operating Temperature Max
105°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002147

