Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY3.140 (CNY3.5482) |
| 4500+ | CNY2.980 (CNY3.3674) |
| 9000+ | CNY2.930 (CNY3.3109) |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
CNY2,826.00 (CNY3,193.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFPE101XAVCopy
Manufacturer Standard Lead Time59 weeks
Order Code3126809
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR0.16ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FP series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors can be characterized by their endurance of 105°C 2000h and low ESR allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. This series vibration-proof feature can withstand 30G which makes it ideal for strenuous environments.
- AEC-Q200 compliant
- Low ESR (30 % to 50 % less than FK series)
- Anti-vibration
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
100µF
ESR
0.16ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048

