Print Page
1,044 In Stock
Need more?
1,044 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.930 | CNY14.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.955 (CNY1.0792) |
| 1000+ | CNY0.884 (CNY0.9989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFPA330UARCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1539460RL
Cut Tape1539460
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)10V
ESR0.85ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current160mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FP series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors can be characterized by their endurance of 105°C 2000h and low ESR allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.
- AEC-Q200 compliant
- Low ESR (30 % to 50 % less than FK series)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
33µF
ESR
0.85ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
160mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEFPA330UAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196

