Print Page
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY4.260 (CNY4.8138) |
| 50+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.830 (CNY4.3279) |
| 200+ | CNY3.760 (CNY4.2488) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.700 (CNY3.051) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFP1A331APCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel2805765
Re-Reel1539466RL
Cut Tape1539466
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)10V
ESR0.08ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
330µF
ESR
0.08ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEFP1A331AP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001256

