Print Page
2,958 In Stock
Need more?
2,958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.640 | CNY13.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY6.380 (CNY7.2094) |
| 200+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFN1J121UVCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3386310RL
Cut Tape3386310
Product RangeFN Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance120µF
Voltage(DC)63V
ESR0.35ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFN Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- FN series V type standard lead-free reflow SMD aluminium electrolytic capacitor
- Compact and low ESR capacitor
- Automotive grade AEC-Q200 complaint
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FN Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
120µF
ESR
0.35ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
400mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019

