Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFKJ471XSPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2805758
Cut Tape2507715
Product RangeFKS Series
Your Part Number
2,358 In Stock
Need more?
2,358 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.920 (CNY2.1696) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY1.930 (CNY2.1809) |
| 1800+ | CNY1.830 (CNY2.0679) |
| 2700+ | CNY1.710 (CNY1.9323) |
| 4500+ | CNY1.600 (CNY1.808) |
| 9000+ | CNY1.540 (CNY1.7402) |
| 22500+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFKJ471XSPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2805758
Cut Tape2507715
Product RangeFKS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)6.3V
ESR0.34ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFKS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current280mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.
- Automotive grade AEC-Q200 qualified
- Voltage rating range from 6.3VDC to 50VDC
- Capacitance tolerance is 20%
- Operating temperature range from -55°C to 105°C
- Endurance of 2000h at 105°C
- Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FKS Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
470µF
ESR
0.34ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
280mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Alternatives for EEEFKJ471XSP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000828
