Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.160 | CNY11.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.240 (CNY5.9212) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY3.960 (CNY4.4748) |
| 900+ | CNY3.700 (CNY4.181) |
Product Information
Product Overview
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost. The EEE-FK series capacitors’ vibration-proof feature that can withstand 30G makes it ideal for strenuous environments.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
16V
2000 hours @ 105°C
FK Series
Solder
-
8mm
-55°C
AEC-Q200
220µF
0.34ohm
Polar
± 20%
6.3mm
-
280mA
105°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for EEEFKC221XAV
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

