Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.750 | CNY15.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 10+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.220 (CNY8.1586) |
| 200+ | CNY6.600 (CNY7.458) |
| 500+ | CNY5.980 (CNY6.7574) |
Product Information
Product Overview
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost. The EEE-FK series capacitors’ vibration-proof feature that can withstand 30G makes it ideal for strenuous environments.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
35V
2000 hours @ 105°C
FK Series
Solder
-
10.5mm
-55°C
AEC-Q200
330µF
0.08ohm
Polar
± 20%
10mm
-
850mA
105°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for EEEFK1V331AV
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

