Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.630 | CNY12.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.630 (CNY14.2719) |
| 10+ | CNY7.160 (CNY8.0908) |
| 50+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.460 (CNY7.2998) |
| 200+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.090 (CNY5.7517) |
Product Information
Product Overview
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost. The EEE-FK series capacitors’ vibration-proof feature that can withstand 30G makes it ideal for strenuous environments.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
35V
2000 hours @ 105°C
FK Series
Solder
-
10.5mm
-55°C
AEC-Q200
100µF
0.16ohm
Polar
± 20%
8mm
-
600mA
105°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

