2,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.030 (CNY12.4639) |
| 5+ | CNY9.300 (CNY10.509) |
| 10+ | CNY7.570 (CNY8.5541) |
| 25+ | CNY7.420 (CNY8.3846) |
Product Information
Product Overview
EEEFK1J221AV is a medium size FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- AEC-Q200, radial-CAN, solder terminals
- 5000hours endurance at 105°C
- High-temperature lead-free reflow
- Capacitance is 220µF with ±20% tolerance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 63V
- Ripple current is 800mA
- 13.8mm product diameter, 12.5mm product height
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
63V
5000 hours @ 105°C
FK Series
Solder
-
13.8mm
-55°C
AEC-Q200
220µF
-
Polar
± 20%
12.5mm
-
800mA
105°C
No SVHC (04-Feb-2026)
Alternatives for EEEFK1J221AV
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

