Print Page
699 In Stock
Need more?
699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.350 (CNY27.5155) |
| 5+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY17.220 (CNY19.4586) |
| 25+ | CNY16.030 (CNY18.1139) |
| 50+ | CNY14.840 (CNY16.7692) |
| 200+ | CNY13.000 (CNY14.690) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.35 (CNY27.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1E102AVCopy
Manufacturer Standard Lead Time74 weeks
Order Code3126823
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)25V
ESR0.06ohm
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.8mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FK series medium-size high temperature reflow soldering surface mount aluminium electrolytic capacitors are characterized by their endurance of 5000h at 105°C and vibration-proof feature that can withstand 30G, making it suitable for strenuous environments.
- AEC-Q200 compliant
- Anti-Vibration That Can Withstand 30G
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1000µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.1A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for EEEFK1E102AV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304

