Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFK1A560SRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3345834RL
Cut Tape3345834
Product RangeFKS Series
Your Part Number
1,439 In Stock
Need more?
1,439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.420 | CNY17.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY1.580 (CNY1.7854) |
| 250+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2000+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1A560SRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3345834RL
Cut Tape3345834
Product RangeFKS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance56µF
Voltage(DC)10V
ESR1.35ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFKS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current90mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FKS Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
56µF
ESR
1.35ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
90mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
