Print Page
2,310 In Stock
Need more?
2,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.400 (CNY2.712) |
| 200+ | CNY2.360 (CNY2.6668) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.940 (CNY2.1922) |
| 2500+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1VA221UPCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2805707
Re-Reel2808005RL
Cut Tape2808005
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current200mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEE1VA221UP is a S series aluminium electrolytic capacitor. It is characterized by endurance of 2000 hours at 85°C making it ideal for harsh environments.
- AEC-Q200, radial-CAN, solder terminals
- Capacitance is 220µF with ±20% tolerance
- Operating temperature range from -40°C to 85°C
- Voltage(DC) is 35V
- Ripple current is 200mA
- 10.2mm product diameter, 8mm product height
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
200mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for EEE1VA221UP
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

