Print Page
919 In Stock
Need more?
919 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.100 (CNY1.243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.941 (CNY1.0633) |
| 10000+ | CNY0.922 (CNY1.0419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE0GA331WPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3254152
Re-Reel3345800RL
Cut Tape3345800
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)4V
ESR-
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current80mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
4V
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
80mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037

