Print Page
2,665 In Stock
Need more?
2,665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.970 (CNY2.2261) |
| 5+ | CNY1.650 (CNY1.8645) |
| 10+ | CNY1.320 (CNY1.4916) |
| 25+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.130 (CNY1.2769) |
| 200+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.97 (CNY2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEAFC1V120Copy
Manufacturer Standard Lead Time45 weeks
Order Code3253861
Product RangeFC Series
Technical Datasheet
Capacitance12µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
Product RangeFC Series
ESR-
Ripple Current120mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FC series Type A radial leaded aluminium electrolytic capacitors offers an endurance of 1000h to 5000h at 105°C.
- Low impedance
- AEC-Q200 compliant
Technical Specifications
Capacitance
12µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
FC Series
Ripple Current
120mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

